
SFH 309-4 | |
|---|---|
DigiKey Part Number | 475-SFH309-4-ND |
Manufacturer | |
Manufacturer Product Number | SFH 309-4 |
Description | SENSOR PHOTO 860NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 860nm Top View Radial, T-1 Lens |
Datasheet | Datasheet |
EDA/CAD Models | SFH 309-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 860nm | |
Viewing Angle | 24° | |
Power - Max | 165 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, T-1 Lens | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹42.77200 | ₹427.72 |
| 100 | ₹31.01230 | ₹3,101.23 |