
SFH 4243-Q1R2 | |
|---|---|
DigiKey Part Number | 475-SFH4243-Q1R2TR-ND - Tape & Reel (TR) 475-SFH4243-Q1R2CT-ND - Cut Tape (CT) 475-SFH4243-Q1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4243-Q1R2 |
Description | TOPLED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 6.3mW/sr @ 70mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4243-Q1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 6.3mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹44.07700 | ₹440.77 |
| 100 | ₹31.96280 | ₹3,196.28 |
| 500 | ₹26.53938 | ₹13,269.69 |
| 1,000 | ₹24.75766 | ₹24,757.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.24478 | ₹46,489.56 |
| 4,000 | ₹21.96021 | ₹87,840.84 |
| 6,000 | ₹21.30170 | ₹1,27,810.20 |
| 10,000 | ₹20.55767 | ₹2,05,576.70 |
| 14,000 | ₹20.11526 | ₹2,81,613.64 |
| 20,000 | ₹19.68387 | ₹3,93,677.40 |






