
TCS37013 | |
|---|---|
DigiKey Part Number | TCS37013TR-ND - Tape & Reel (TR) TCS37013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCS37013 |
Description | SENSOR OPT AMBIENT 12 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.94000 | ₹164.94 |
| 5 | ₹146.11600 | ₹730.58 |
| 10 | ₹139.12700 | ₹1,391.27 |
| 25 | ₹130.83320 | ₹3,270.83 |
| 50 | ₹125.16740 | ₹6,258.37 |
| 100 | ₹119.99560 | ₹11,999.56 |
| 500 | ₹109.59792 | ₹54,798.96 |
| 1,000 | ₹105.72790 | ₹1,05,727.90 |
| 5,000 | ₹97.93737 | ₹4,89,686.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹95.03444 | ₹9,50,344.40 |