
TMD2635-DB | |
|---|---|
DigiKey Part Number | 4991-TMD2635-DB-ND |
Manufacturer | |
Manufacturer Product Number | TMD2635-DB |
Description | DAUGHTER BOARD FOR TMD2635 |
Customer Reference | |
Detailed Description | TMD2635 - Proximity, Infrared Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Proximity, Infrared | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TMD2635 | |
Note | - | |
Base Product Number |