
TSL27711FN | |
|---|---|
DigiKey Part Number | TSL27711-FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL27711FN |
Description | SENSOR OPT 625NM AMBIENT 6 WDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 625nm I2C 6-WDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 625nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-ODFN (2x2) | |
Base Product Number |