


AS5600-SO_EK_AB | |
|---|---|
DigiKey Part Number | AS5600-SO_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5600-SO_EK_AB |
Description | ADAPTER BOARD FOR AS5600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5600 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AS5600 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,552.48000 | ₹1,552.48 |








