Optical Sensor I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7038RB-COLM OLGA22 LF T&RDP

DigiKey Part Number
4991-AS7038RB-COLMTR-ND - Tape & Reel (TR)
4991-AS7038RB-COLMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AS7038RB-COLM OLGA22 LF T&RDP
Description
SENSOR OPTICAL I2C OUTPUT
Customer Reference
Detailed Description
Optical Sensor I2C Output
Datasheet
 Datasheet
EDA/CAD Models
AS7038RB-COLM OLGA22 LF T&RDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Optical
Output Type
I2C
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹362.49000₹362.49
10₹361.46800₹3,614.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹359.08106₹1,79,540.53
Manufacturers Standard Package