
AS3956-ATWM-I3 | |
|---|---|
DigiKey Part Number | AS3956-ATWM-I3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3956-ATWM-I3 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 472b (User) Memory 13.56MHz ISO 14443A Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 472b (User) | |
Standards | ISO 14443A | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 0.071" L x 0.056" W (1.80mm x 1.41mm) |