3 Phase Meter IC 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71M6543HT-IGTR/F

DigiKey Part Number
71M6543HT-IGTR/F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71M6543HT-IGTR/F
Description
IC ENERGY METER 100-LQFP
Customer Reference
Detailed Description
3 Phase Meter IC 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
71M6543HT-IGTR/F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Input Impedance
-
Measurement Error
0.1%
Voltage - I/O High
2V
Voltage - I/O Low
0.8V
Current - Supply
-
Voltage - Supply
3 V ~ 3.6 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types