ADPL42001 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL42001EVKIT#

DigiKey Part Number
175-ADPL42001EVKIT#-ND
Manufacturer
Manufacturer Product Number
ADPL42001EVKIT#
Description
EVAL BOARD FOR ADPL42001
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADPL42001 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
3.3V, 5V, 12V
Current - Output
100mA
Voltage - Input
4V ~ 20V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
ADPL42001
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,403.04000₹4,403.04
Manufacturers Standard Package