
DS1007S-10 | |
---|---|
DigiKey Part Number | DS1007S-10-ND |
Manufacturer | |
Manufacturer Product Number | DS1007S-10 |
Description | IC DELAY LINE PROG 16SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 3ns ~ 10ns, 9ns ~ 40ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1007S-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 10ns | |
Available Total Delays | 3ns ~ 10ns, 9ns ~ 40ns | |
Number of Independent Delays | 7 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |