
DS1077LU-40+T | |
|---|---|
DigiKey Part Number | 175-DS1077LU-40+TTR-ND - Tape & Reel (TR) 175-DS1077LU-40+TCT-ND - Cut Tape (CT) 175-DS1077LU-40+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1077LU-40+T |
Description | IC OSC DUAL FX FREQ 40MHZ 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 4.87kHz ~ 40MHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1077LU-40+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 4.87kHz ~ 40MHz | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹487.36000 | ₹487.36 |
| 10 | ₹371.53300 | ₹3,715.33 |
| 25 | ₹342.70080 | ₹8,567.52 |
| 100 | ₹310.99900 | ₹31,099.90 |
| 250 | ₹295.88420 | ₹73,971.05 |
| 500 | ₹286.77432 | ₹1,43,387.16 |
| 1,000 | ₹279.27565 | ₹2,79,275.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹283.51312 | ₹8,50,539.36 |