NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 150 ns 24-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1220AB-150+

DigiKey Part Number
DS1220AB-150+-ND
Manufacturer
Manufacturer Product Number
DS1220AB-150+
Description
IC NVSRAM 16KBIT PARALLEL 24EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 150 ns 24-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1220AB-150+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
150ns
Access Time
150 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
24-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 1,330
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,278.40000₹2,278.40
14₹2,084.83714₹29,187.72
28₹2,034.15071₹56,956.22
56₹1,983.93000₹1,11,100.08
112₹1,934.30009₹2,16,641.61
252₹1,877.20980₹4,73,056.87
504₹1,829.41313₹9,22,024.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.