
DS1220AB-100IND+ | |
|---|---|
DigiKey Part Number | DS1220AB-100IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1220AB-100IND+ |
Description | IC NVSRAM 16KBIT PARALLEL 24EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 100 ns 24-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1220AB-100IND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,311.01000 | ₹2,311.01 |
| 14 | ₹2,113.92429 | ₹29,594.94 |
| 28 | ₹2,062.53893 | ₹57,751.09 |
| 56 | ₹2,011.60286 | ₹1,12,649.76 |
| 112 | ₹1,961.26580 | ₹2,19,661.77 |
| 252 | ₹1,903.37952 | ₹4,79,651.64 |