
DS1245Y-85+ | |
|---|---|
DigiKey Part Number | DS1245Y-85+-ND |
Manufacturer | |
Manufacturer Product Number | DS1245Y-85+ |
Description | IC NVSRAM 1MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 85 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1245Y-85+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,295.76000 | ₹5,295.76 |
| 11 | ₹4,872.86545 | ₹53,601.52 |
| 33 | ₹4,682.54000 | ₹1,54,523.82 |
| 55 | ₹4,595.40836 | ₹2,52,747.46 |
| 110 | ₹4,478.93427 | ₹4,92,682.77 |