
DS1318E+ | |
|---|---|
DigiKey Part Number | DS1318E+-ND |
Manufacturer | |
Manufacturer Product Number | DS1318E+ |
Description | IC RTC ELAPSED CNT PAR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Elapsed Time Counter Parallel 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1318E+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Elapsed Time Counter | |
Features | Alarm, Square Wave Output | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 1.6V ~ 3.7V | |
Current - Timekeeping (Max) | 150µA @ 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹714.74000 | ₹714.74 |
| 10 | ₹552.59300 | ₹5,525.93 |
| 62 | ₹480.97500 | ₹29,820.45 |
| 124 | ₹462.03726 | ₹57,292.62 |
| 310 | ₹442.05032 | ₹1,37,035.60 |
| 558 | ₹431.68832 | ₹2,40,882.08 |
| 1,054 | ₹422.24575 | ₹4,45,047.02 |