
DS1602+ | |
|---|---|
DigiKey Part Number | DS1602+-ND |
Manufacturer | |
Manufacturer Product Number | DS1602+ |
Description | IC RTC ELAPSED CNT SER 8DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Elapsed Time Counter 3-Wire Serial 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Elapsed Time Counter | |
Features | - | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | 3-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 50µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |