
DS1621S+ | |
|---|---|
DigiKey Part Number | DS1621S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1621S+ |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1621S+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Output Switch, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹732.44000 | ₹732.44 |
| 5 | ₹660.50200 | ₹3,302.51 |
| 10 | ₹633.94400 | ₹6,339.44 |
| 25 | ₹602.16800 | ₹15,054.20 |
| 50 | ₹580.43700 | ₹29,021.85 |
| 100 | ₹560.52310 | ₹56,052.31 |
| 500 | ₹520.42144 | ₹2,60,210.72 |
| 1,000 | ₹505.47907 | ₹5,05,479.07 |

