
DS1811-5+ | |
|---|---|
DigiKey Part Number | DS1811-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1811-5+ |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1811-5+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹404.43000 | ₹404.43 |
| 10 | ₹306.76800 | ₹3,067.68 |
| 25 | ₹282.35360 | ₹7,058.84 |
| 100 | ₹255.44150 | ₹25,544.15 |
| 250 | ₹242.61536 | ₹60,653.84 |
| 500 | ₹234.88464 | ₹1,17,442.32 |
| 2,000 | ₹223.28484 | ₹4,46,569.68 |
| 4,000 | ₹218.97452 | ₹8,75,898.08 |