DS1811-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,618
Unit Price: ₹6.41000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 10,260
Unit Price: ₹6.41000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,376
Unit Price: ₹6.41000
Datasheet

Similar


Microchip Technology
In Stock: 497
Unit Price: ₹0.78000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1811-10

DigiKey Part Number
DS1811-10-ND
Manufacturer
Manufacturer Product Number
DS1811-10
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS1811-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.35V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types