
DS1813-15+ | |
|---|---|
DigiKey Part Number | 505-DS1813-15+-ND |
Manufacturer | |
Manufacturer Product Number | DS1813-15+ |
Description | IC 4.13V W/PB 15% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1813-15+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.13V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹414.68000 | ₹414.68 |
| 10 | ₹314.31600 | ₹3,143.16 |
| 25 | ₹289.24920 | ₹7,231.23 |
| 100 | ₹261.66630 | ₹26,166.63 |
| 250 | ₹248.51588 | ₹62,128.97 |
| 500 | ₹240.58948 | ₹1,20,294.74 |
| 2,000 | ₹228.69708 | ₹4,57,394.16 |
| 4,000 | ₹224.27867 | ₹8,97,114.68 |