
DS1832 | |
|---|---|
DigiKey Part Number | DS1832-ND |
Manufacturer | |
Manufacturer Product Number | DS1832 |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1832 Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Series | Reset Timeout 250ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 8-DIP (0.300", 7.62mm) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-PDIP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.55V, 2.88V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1832+ | Analog Devices Inc./Maxim Integrated | 20 | DS1832+-ND | ₹847.06000 | Direct |
