
DS2417P | |
|---|---|
DigiKey Part Number | DS2417P-ND |
Manufacturer | |
Manufacturer Product Number | DS2417P |
Description | IC RTC BINARY CNTR 1-WIRE 6TSOC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | DS2417P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Unique ID | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | 1-Wire® Serial | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.45µA @ 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
