
DS2430A-002-E1+ | |
|---|---|
DigiKey Part Number | DS2430A-002-E1+-ND |
Manufacturer | |
Manufacturer Product Number | DS2430A-002-E1+ |
Description | IC EEPROM 256BIT 1-WIRE TO92-3 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256bit 1-Wire® TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |