
DS2502-E64+ | |
|---|---|
DigiKey Part Number | DS2502-E64+-ND |
Manufacturer | |
Manufacturer Product Number | DS2502-E64+ |
Description | IC EPROM 1KBIT 1-WIRE TO92-3 |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS2502-E64+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |