MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2711Z+T&R

DigiKey Part Number
DS2711Z+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2711Z+T&R
Description
IC BAT CHG MULTCHEM 1-2CL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2711Z+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 2
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹387.51835₹9,68,795.88
Manufacturers Standard Package