
DS2714E+ | |
|---|---|
DigiKey Part Number | DS2714E+-ND |
Manufacturer | |
Manufacturer Product Number | DS2714E+ |
Description | IC BATT CHG NIMH 1-4CELL 20TSSOP |
Customer Reference | |
Detailed Description | Charger IC Nickel Metal Hydride 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2714E+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Nickel Metal Hydride | |
Number of Cells | 1 ~ 4 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |