DS275 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 365
Unit Price: ₹317.76000
Datasheet
1/1 Transceiver Full RS232 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS275

DigiKey Part Number
DS275-ND
Manufacturer
Manufacturer Product Number
DS275
Description
IC TRANSCEIVER FULL 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS275 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
800 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Transceiver
Package / Case
8-DIP (0.300", 7.62mm)
Protocol
RS232
Supplier Device Package
8-PDIP
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75155PTexas Instruments365296-6836-5-ND₹317.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes