
DS28E18Q+U | |
|---|---|
DigiKey Part Number | 505-DS28E18Q+U-ND |
Manufacturer | |
Manufacturer Product Number | DS28E18Q+U |
Description | 1-WIRE TO I2C/SPI BRIDGE |
Customer Reference | |
Detailed Description | 1-Wire® Bridge, 1-Wire® to I2C I2C Interface 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E18Q+U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Bridge, 1-Wire® to I2C | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
