
DS33Z11 | |
|---|---|
DigiKey Part Number | DS33Z11-ND |
Manufacturer | |
Manufacturer Product Number | DS33Z11 |
Description | IC INTFACE SPECIALIZED 169CSBGA |
Customer Reference | |
Detailed Description | Data Transport Interface 169-CSBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS33Z11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Data Transport | |
Interface | SPI, Parallel | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 169-LBGA, CSPBGA | |
Supplier Device Package | 169-CSBGA (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |