
DS34S104GN+ | |
|---|---|
DigiKey Part Number | DS34S104GN+-ND |
Manufacturer | |
Manufacturer Product Number | DS34S104GN+ |
Description | IC TIME DIV MULTIPLX 256-CSBGA |
Customer Reference | |
Detailed Description | TDM (Time Division Multiplexing) 256-CSBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DS34S104GN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TDM (Time Division Multiplexing) | |
Applications | Data Transport | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-CSBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,988.61000 | ₹9,988.61 |
| 10 | ₹8,708.23200 | ₹87,082.32 |