
DS4026S+PCN | |
|---|---|
DigiKey Part Number | DS4026S+PCN-ND |
Manufacturer | |
Manufacturer Product Number | DS4026S+PCN |
Description | IC OSC TCXO 40MHZ 16-SOIC |
Customer Reference | |
Detailed Description | Temperature, Compensated Crystal Oscillator (TCXO) IC 40MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS4026S+PCN Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Type Temperature, Compensated Crystal Oscillator (TCXO) | Mounting Type Surface Mount |
Frequency 40MHz | Base Product Number |
Voltage - Supply 3.135V ~ 3.465V |