


LM4040AIM3-4.1/NOPB | |
---|---|
DigiKey Part Number | LM4040AIM3-4.1/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3-4.1/NOPBCT-ND - Cut Tape (CT) LM4040AIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-4.1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹204.10000 | ₹204.10 |
10 | ₹151.03500 | ₹1,510.35 |
25 | ₹137.83080 | ₹3,445.77 |
100 | ₹123.33970 | ₹12,333.97 |
250 | ₹116.43044 | ₹29,107.61 |
500 | ₹112.26142 | ₹56,130.71 |
1,000 | ₹108.83162 | ₹1,08,831.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹104.59429 | ₹3,13,782.87 |
6,000 | ₹102.52177 | ₹6,15,130.62 |