DS75S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,084
Unit Price: ₹352.24000
Datasheet

Direct


Texas Instruments
In Stock: 17,528
Unit Price: ₹88.53000
Datasheet

Upgrade


Texas Instruments
In Stock: 236
Unit Price: ₹297.26000
Datasheet

Upgrade


Texas Instruments
In Stock: 7,601
Unit Price: ₹138.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: ₹247.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,224
Unit Price: ₹247.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,000
Unit Price: ₹247.87000
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: ₹203.15000
Datasheet

Similar


onsemi
In Stock: 3,155
Unit Price: ₹57.78000
Datasheet

Similar


Texas Instruments
In Stock: 5,883
Unit Price: ₹67.09000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS75S

DigiKey Part Number
DS75S-ND
Manufacturer
Manufacturer Product Number
DS75S
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS75S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types