
HI3-0508A-5+ | |
|---|---|
DigiKey Part Number | HI3-0508A-5+-ND |
Manufacturer | |
Manufacturer Product Number | HI3-0508A-5+ |
Description | IC MUX 8:1 1.5KOHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1.5kOhm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 1.5kOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |