CMOS Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7642BCWE+T

DigiKey Part Number
ICL7642BCWE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7642BCWE+T
Description
IC CMOS 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7642BCWE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 mV
Current - Supply
1mA (x4 Channels)
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types