ICL7660CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,410
Unit Price: ₹466.86000
Datasheet

Direct


Microchip Technology
In Stock: 1,780
Unit Price: ₹98.78000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7,210
Unit Price: ₹252.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,079
Unit Price: ₹252.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 367
Unit Price: ₹252.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,209
Unit Price: ₹252.53000
Datasheet

Similar


Texas Instruments
In Stock: 2,690
Unit Price: ₹234.83000
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7660CSA

DigiKey Part Number
ICL7660CSA-ND
Manufacturer
Manufacturer Product Number
ICL7660CSA
Description
IC REG CHARGE PUMP 20MA 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ICL7660CSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes