
LT3046EVK#DFN | |
|---|---|
DigiKey Part Number | 505-LT3046EVK#DFN-ND |
Manufacturer | |
Manufacturer Product Number | LT3046EVK#DFN |
Description | EVAL BOARD FOR LT3046 |
Customer Reference | |
Detailed Description | LT3046 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.32V | |
Current - Output | 200mA | |
Voltage - Input | 3.8V ~ 20V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | LT3046 | |
Note | - | |
Base Product Number |