
MAX11253EVKIT# | |
|---|---|
DigiKey Part Number | MAX11253EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11253EVKIT# |
Description | EVAL KIT FOR MAX11253 |
Customer Reference | |
Detailed Description | MAX11253 - 16 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | - | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 64k | |
Data Interface | - | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX11253 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
