
MAX11259SYS1# | |
|---|---|
DigiKey Part Number | MAX11259SYS1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11259SYS1# |
Description | EVAL KIT INCLUDING MAX11259PMB1# |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11259 - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Data Interface | I2C | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX11259 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,694.63000 | ₹21,694.63 |
