
MAX11617DB+ | |
|---|---|
DigiKey Part Number | MAX11617DB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11617DB+ |
Description | KIT EVALUATION FOR MAX11617 |
Customer Reference | |
Detailed Description | MAX11617 - 12 Bit 94.4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Data Interface | I2C, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX11617 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |