
MAX1201EVKIT-MQFP | |
---|---|
DigiKey Part Number | MAX1201EVKIT-MQFP-ND |
Manufacturer | |
Manufacturer Product Number | MAX1201EVKIT-MQFP |
Description | EVAL KIT FOR MAX1201 |
Customer Reference | |
Detailed Description | MAX1201 - 14 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX1201 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |