
MAX13037ATX+ | |
|---|---|
DigiKey Part Number | MAX13037ATX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13037ATX+ |
Description | IC INTERFACE SPECIALIZED 36TQFN |
Customer Reference | |
Detailed Description | Interface 36-TQFN (6x6) |
EDA/CAD Models | MAX13037ATX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | SPI Serial | |
Voltage - Supply | 6V ~ 26V | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |