
MAX1270BENG+ | |
|---|---|
DigiKey Part Number | 505-MAX1270BENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1270BENG+ |
Description | IC ADC 12BIT SERIAL 24-DIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX1270BENG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Base Product Number |