
MAX1285BCSA+ | |
|---|---|
DigiKey Part Number | MAX1285BCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1285BCSA+ |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1285BCSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,336.17000 | ₹2,336.17 |
| 10 | ₹1,877.60500 | ₹18,776.05 |
| 25 | ₹1,763.15360 | ₹44,078.84 |
| 100 | ₹1,637.35260 | ₹1,63,735.26 |
| 300 | ₹1,567.19283 | ₹4,70,157.85 |
| 500 | ₹1,541.25730 | ₹7,70,628.65 |