
MAX1295BCEI+T | |
|---|---|
DigiKey Part Number | MAX1295BCEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1295BCEI+T |
Description | IC ADC 12BIT SAR 28QSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 3, 6 Input 1 SAR 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1295BCEI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 265k | |
Number of Inputs | 3, 6 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,705.70934 | ₹42,64,273.35 |