Image for MAX13301EVKIT+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13301EVKIT+

DigiKey Part Number
MAX13301EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX13301EVKIT+
Description
EVAL BOARD FOR MAX13301
Customer Reference
Detailed Description
MAX13301 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
160W x 2 @ 2Ohm; 80W x 4 @ 4Ohm
Voltage - Supply
6V ~ 25.5V
Utilized IC / Part
MAX13301
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.