
MAX14523CATA+T | |
|---|---|
DigiKey Part Number | MAX14523CATA+TTR-ND - Tape & Reel (TR) MAX14523CATA+TCT-ND - Cut Tape (CT) MAX14523CATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14523CATA+T |
Description | IC CURRENT SWITCH 10% 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14523CATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹714.74000 | ₹714.74 |
| 10 | ₹552.59300 | ₹5,525.93 |
| 25 | ₹512.03840 | ₹12,800.96 |
| 100 | ₹467.52350 | ₹46,752.35 |
| 250 | ₹446.29384 | ₹1,11,573.46 |
| 500 | ₹433.49754 | ₹2,16,748.77 |
| 1,000 | ₹422.96659 | ₹4,22,966.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹424.20504 | ₹10,60,512.60 |
