
MAX14594EEWL+T | |
|---|---|
DigiKey Part Number | 175-MAX14594EEWL+TTR-ND - Tape & Reel (TR) 175-MAX14594EEWL+TCT-ND - Cut Tape (CT) 175-MAX14594EEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14594EEWL+T |
Description | IC SWITCH DPDT X 1 380MOHM 9WLP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 380mOhm 9-WLP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14594EEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 380mOhm | |
Channel-to-Channel Matching (ΔRon) | 5mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ms, 2.25ms | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.26x1.26) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹570.30000 | ₹570.30 |
| 10 | ₹437.13600 | ₹4,371.36 |
| 25 | ₹403.86800 | ₹10,096.70 |
| 100 | ₹367.25530 | ₹36,725.53 |
| 250 | ₹353.58496 | ₹88,396.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹321.48946 | ₹8,03,723.65 |