
MAX14642ETA+T | |
---|---|
DigiKey Part Number | MAX14642ETA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14642ETA+T |
Description | IC INTERFACE SPECIALIZED 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Interface 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14642ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Interface | I2C | |
Voltage - Supply | 3V ~ 5.25V | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹301.39086 | ₹7,53,477.15 |